NXP PCF8576T/S420/2,11 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSO |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 21.65(Max) |
| Package Width (mm) | 11.1(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Serial (I2C) |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8576T/S420/2,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.