NXP PCF8576TD technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 288kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 180uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
