Checking distributor stock and pricing after the page loads.
NXP PCF8576TD-T technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 288kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 180uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.