
LCD segment driver IC with I2C interface, supporting 64 segments. Operates from 2.5V to 6V with a maximum supply current of 125uA and 500mW power dissipation. Features a 100kHz maximum frequency and a temperature range of -40°C to 85°C. Packaged in a 40-pin VSOP for surface mounting.
Sign in to ask questions about the NXP PCF8577CT/3,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8577CT/3,112 technical specifications.
| Package/Case | VSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 100kHz |
| Height | 2.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | No |
| Number of Segments | 64 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 125uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8577CT/3,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
