IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver
NXP PCF8577CTD technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Power Dissipation | 500mW |
| Max Supply Current | 125uA |
| Number of Segments | 32 |
| Operating Supply Voltage | 6V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.