
Automotive-grade 24-digit dot matrix LCD driver IC, featuring a 64-pin LQFP package with gull-wing leads for surface mounting. This integrated circuit supports serial I2C interface communication and operates with supply voltages from 2.5V to 6V, with typical values of 3.3V or 5V. It drives up to 24 digits and 384 segments, offering a maximum power dissipation of 400mW and a maximum supply current of 50mA. The low-profile quad flat package measures 10.1mm x 10.1mm x 1.45mm with a 0.5mm pin pitch.
NXP PCF8578H/1,157 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Number of Digits | 24 |
| Number of Segments | 384 |
| Maximum Clock Frequency | 0.0033MHz |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 50mA |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8578H/1,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.