
Dot matrix LCD driver IC featuring I2C interface for efficient communication. Supports multiplexed displays with up to 24 digits. Operates with supply voltages from 2.5V to 6V, with a maximum input voltage of 6.3V. Designed for surface mounting in a 64-pin TQFP package, offering a wide operating temperature range of -65°C to 150°C. Maximum power dissipation is 400mW with a maximum supply current of 50mA.
NXP PCF8578HT/1,518 technical specifications.
| Package/Case | TQFP |
| Display Mode | Dot Matrix |
| Display Type | LCD |
| Frequency | 3.3kHz |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 3.3kHz |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.01272oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8578HT/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
