
IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSON-56, Display Driver
NXP PCF8578T/1 technical specifications.
| Package/Case | VSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 384 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
No datasheet is available for this part.
