
NXP PCF8578TD technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 3.3kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50uA |
| Number of Segments | 384 |
| Operating Supply Voltage | 6V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
