
LCD column driver IC for dot matrix graphic displays, featuring I2C interface and multiplexed display capability. Operates at 10 kHz with a maximum supply voltage of 6V and a minimum of 2.5V. This surface mount component, housed in a TQFP package, offers an output current of 3mA and a maximum power dissipation of 400mW. Operating temperature range spans from -40°C to 85°C, with lead-free and RoHS compliant construction.
NXP PCF8579HT/1 technical specifications.
| Package/Case | TQFP |
| Display Mode | Dot Matrix |
| Display Type | LCD |
| Frequency | 10kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Operating Frequency | 10 kHz |
| Output Current | 3mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF8579 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8579HT/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
