
The PCF8579T/1 is an I2C interface IC packaged in a VSOP-56 plastic package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 6V. The device has a low supply current of 9uA and is compliant with RoHS regulations. However, it does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCF8579T/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8579T/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
