NXP PCF8579TD technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8579TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
