The PCF8579TD-T is a general purpose 8-bit I/O expander from NXP. It operates over a temperature range of -40°C to 85°C and is powered by a 6V supply. The device has a maximum power dissipation of 400mW and a maximum supply current of 50mA. It is available in a TQFN-32 package, packaged in tape and reel quantities of 500. The PCF8579TD-T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |