
2Kb CMOS EEPROM with I2C-bus interface, organized as 256 x 8 bits. Features a serial interface operating up to 100kHz, with supply voltage ranging from 2.5V to 6V. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCF8582C-2P/03,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8582C-2P/03,112 technical specifications.
| Package/Case | PDIP |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 3.2mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.48mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8582C-2P/03,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
