256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8
NXP PCF8582C-2T/03 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 1.45mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
