The PCF8582C-2T/03,118 is a 2Kb EEPROM memory IC that operates at a frequency of 100kHz. It is designed for use with I2C and serial interfaces, and is powered by a 5V supply voltage. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP PCF8582C-2T/03,118 technical specifications.
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 6V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
