
IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Programmable ROM
NXP PCF8582C2D technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Memory Size | 2000B |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.