Sign in to ask questions about the NXP PCF8582C2D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8582C2D-T technical specifications.
| Access Time | 100ms |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Memory Size | 2000B |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8582C2D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.