
EEPROM EEPROM 256X8 W/I2C 100KHZ -40+85
NXP PCF8582C2N technical specifications.
| Access Time | 10ms |
| Package/Case | SOT-97 |
| Density | 2048b |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.