
Real Time Clock (RTC) IC with I2C interface, offering HH:MM:SS:hh time format. Features include a 240-byte memory, clock, calendar, alarm, and timer functions with interrupt capability. Operates from a 2.5V to 6V supply voltage, with a nominal supply of 6V. Packaged in an 8-pin SO surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCF8583T/5,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8583T/5,518 technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 240B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8583T/5,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
