Checking distributor stock and pricing after the page loads.
NXP PCF8583T/F5,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
No datasheet is available for this part.