
The PCF8583TD is a Real Time Clock IC from NXP with 240B of memory. It operates over a supply voltage range of 1V to 6V and is packaged in the SOT-176 package. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the NXP PCF8583TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8583TD technical specifications.
| Package/Case | SOT-176 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 240B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8583TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
