NXP PCF8584P,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.079719oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8584P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
