NXP PCF8584T/2,512 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8584T/2,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
