NXP PCF8584T/2,518 technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8584T/2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
