
IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller
Checking distributor stock and pricing after the page loads.
NXP PCF8584TD technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
