This NXP PCF8591T,112 is a single-channel interface IC that supports I2C and serial communication protocols. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 6V. The IC is packaged in a surface-mount SO package. It has a sampling rate of 11.1KS/s and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Sampling Rate | 11.1KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |