
The PCF8591T/2 is a single-channel I2C/serial interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.5V to 6V and is mounted using surface mount technology. The device is RoHS compliant and has a sampling rate of 11.1KS/s. It is a general-purpose IC with a package type of SOP.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Type | General Purpose |
| RoHS | Compliant |
