
NXP PCF8591TD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8591TD to view detailed technical specifications.
No datasheet is available for this part.
