
Industrial temperature grade Real-Time Clock (RTC) and Calendar IC with I2C and 2-Wire serial interface. Features YY-MM-DD-dd date format and HH:MM:SS:hh time format, operating from 1V to 6V supply voltage with a nominal 6V. Includes 8 bits of memory and two outputs, with a 100kHz frequency. Packaged in a lead-free DIP package for through-hole mounting.
NXP PCF8593P,112 technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 100kHz |
| Height | 3.2mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 8B |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8593P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
