NXP PCF8593T technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8593T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
