The PCF8593T,112 is an 8-bit single-chip microcomputer real-time clock from NXP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1V and 6V. This device is packaged in a surface-mount SO package and is compliant with RoHS regulations. The PCF8593T,112 is suitable for use in applications requiring a real-time clock function.
Checking distributor stock and pricing after the page loads.
NXP PCF8593T,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
No datasheet is available for this part.