The PCF8593T is a single-chip microcontroller with a 8-bit CPU core. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1V and 6V. The device is mounted on a surface mount and packaged in a tape and reel format. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP PCF8593T,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
No datasheet is available for this part.