
IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8, Timer or RTC
Checking distributor stock and pricing after the page loads.
NXP PCF8593TD technical specifications.
| Package/Case | SOT-96 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
No datasheet is available for this part.
