
EEPROM 512X8 EEPROM 2.5 V TO 6.0V
NXP PCF8594C-2P/02,112 technical specifications.
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
