
4Kb Serial I2C EEPROM memory, organized as 512 x 8 bits, for surface mount applications. Features a 100kHz maximum interface frequency and operates with supply voltages from 2.5V to 6V, with a nominal 5V. This lead-free, RoHS-compliant component offers write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP PCF8594C-2T/02,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8594C-2T/02,112 technical specifications.
| Package/Case | SO |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 6V |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8594C-2T/02,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
