
The PCF8594C-2T/02,118 is a 4Kb EEPROM interface IC from NXP, available in a SO package. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly. The device features a 100kHz interface speed and can be powered by a supply voltage between 2.5V and 6V. It is suitable for use in surface mount applications and is RoHS compliant.
Sign in to ask questions about the NXP PCF8594C-2T/02,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8594C-2T/02,118 technical specifications.
| Package/Case | SO |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8594C-2T/02,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
