Sign in to ask questions about the NXP PCF8598C-2P/02,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8598C-2P/02,112 technical specifications.
| Package/Case | SOT-97 |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8598C-2P/02,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
