This telecom IC from NXP features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 73 terminals positioned on the bottom and is packaged in a 7 x 7 mm, 0.90 mm height, plastic LFBGA-73 package. The IC operates at a nominal supply voltage of 1.8 volts and is designed for industrial temperature applications.
NXP PCF87852E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 73 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B73 |
| Width | 7 |
| Length | 7 |
| Pin Count | 73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.