The PCF8811MU/2DA/1 is an industrial-grade LCD driver from NXP, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 3.3V. The device consumes a maximum supply current of 0.25mA. The LCD driver is available in a DIE package type, suitable for integration into various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCF8811MU/2DA/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 333 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N333 |
| Pin Count | 333 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8811MU/2DA/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.