The PCF8811MU/2DA/1,02 is a die-formed IC from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 300mW and a maximum supply current of 50mA. The device is designed to function within a supply voltage range of 1.7V to 3.3V. It is RoHS compliant and available in a waffle packaging format, with 2640 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCF8811MU/2DA/1,02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIE |
| Frequency | 9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2640 |
| Packaging | Waffle |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8811MU/2DA/1,02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.