
The PCF8885TS/1,118 is a capacitive touch sensor IC with 8 inputs, operating within a 2.5V to 5.5V supply voltage range. It is packaged in a TSSOP28 package and is RoHS compliant. The IC is designed to operate within a temperature range of -40°C to 85°C and has a maximum supply current of 10A. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP PCF8885TS/1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF8885TS/1,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Inputs | 8 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Supply Current | 10A |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8885TS/1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.