
Applications Processor, System on Chip (SoC) featuring an ARM Cortex A8 core, operating at up to 800 MHz. This 32-bit microprocessor utilizes a 0.06um process technology and offers 128KB of RAM. The device is housed in a 527-pin BGA package with a 0.5mm pin pitch, measuring 13x13x0.96mm, designed for surface mounting. Key interfaces include Ethernet (MII, 10/100Mbps), I2C (3), SPI (3), UART (4), and USB (3). Operating voltage is typically 1.1V, with a range of -20°C to 85°C.
Sign in to ask questions about the NXP PCIMX515DVK8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCIMX515DVK8C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 527 |
| PCB | 527 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | i.MX51 |
| Device Core | ARM Cortex A8 |
| Maximum Clock Rate | 800MHz |
| Program Memory Type | ROMLess |
| Data Bus Width | 32bit |
| Maximum Speed | 800MHz |
| Process Technology | 0.06um |
| RAM Size | 128KB |
| Type | Applications Processor |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.15V |
| Typical Operating Supply Voltage | 1.1V |
| Application | Netbooks/Nettops/Mobile Internet Devices |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| SPI | 3 |
| I2C | 3 |
| I2S | 1 |
| UART | 4 |
| USB | 3 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Number of Timers | 3 |
| Programmability | No |
| Core Architecture | ARM |
| Ethernet Interface Type | MII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCIMX515DVK8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.