
32-pin LQFP clock multiplexer with 10 outputs and 2 inputs, offering a 1:10 fanout. Features ECL/PECL output logic levels and ECL/HSTL/PECL input logic levels, supporting a maximum input frequency of 1500 MHz. Operates with supply voltages between -2.25V to -3.8V and 2.25V to 3.8V, within an industrial temperature range of -40°C to 85°C. This surface-mount component utilizes a 7x7x1.4mm low-profile quad flat package with 0.8mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCK111BD, 128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|HSTL|PECL |
| Maximum Input Frequency | 1500MHz |
| Min Operating Supply Voltage | -2.25|2.25V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCK111BD, 128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.