
The PCK111BD,151 is a 1.5GHz ECL clock buffer with a maximum supply voltage of 3.8V and a minimum supply voltage of 2.25V. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCK111BD,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Input | ECL |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.59ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK111BD,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
