
10-output, 2-input clock multiplexer designed for surface mounting. Features ECL/PECL output logic levels and ECL/HSTL/PECL input logic levels, supporting a maximum input frequency of 1500 MHz. Operates with supply voltages between -2.25V to -3.8V and 2.25V to 3.8V. Housed in a 32-pin LQFP package with gull-wing leads, measuring 7x7x1.4mm, and a seated plane height of 1.6mm maximum, with a 0.8mm pin pitch. Suitable for operation in temperatures ranging from -40°C to 85°C.
NXP PCK111BD, 157 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|HSTL|PECL |
| Maximum Input Frequency | 1500MHz |
| Min Operating Supply Voltage | -2.25|2.25V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCK111BD, 157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.