The PCK111BD-T is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free package and is not RoHS compliant. The IC is supplied in tape and reel packaging with 2000 units per reel. The PCK111BD-T is a general-purpose IC from NXP.
NXP PCK111BD-T technical specifications.
| Package/Case | SOT-358 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK111BD-T to view detailed technical specifications.
No datasheet is available for this part.