The PCK2001MDB is a 10-output clock buffer IC from NXP, packaged in a plastic SSOP-28 package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 850mW and a propagation delay of 2.5ns. It is available in packaging quantities of 47 units per rail or tube.
NXP PCK2001MDB technical specifications.
| Package/Case | SOT-341 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Outputs | 10 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
