
The PCK2001MDB,112 is a clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum power dissipation of 850mW and a quiescent current of 100uA. It is available in a surface mount SSOP package and is RoHS compliant.
NXP PCK2001MDB,112 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 658 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK2001MDB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
