Sign in to ask questions about the NXP PCK2001RDB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK2001RDB,118 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Duty Cycle | 55% |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Propagation Delay | 2.6ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK2001RDB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
